TA7ML is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Switchcraft Inc.
In Stock: 0
Unit Price: 11,84890 €
Datasheet
Image for TA7ML is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA7ML

DigiKey Part Number
TA7ML-ND
Manufacturer
Manufacturer Product Number
TA7ML
Description
CONN RCPT MALE MINI XLR 7P SLDR
Customer Reference
Detailed Description
7 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Number of Positions
7
Shell Size - Insert
Mini XLR
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder
Fastening Type
Latch Lock
Orientation
Keyed
Primary Material
Metal
Shell Material
Copper Alloy
Shell Finish
Nickel
Contact Finish - Mating
Silver
Color
Black, Silver
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
Backshell, Cable Clamp
Shielding
Current Rating (Amps)
1.5A
Voltage Rating
125VAC
Cable Opening
0.115" ~ 0.250" (2.92mm ~ 6.35mm)
Operating Temperature
-55°C ~ 85°C
Backshell Material, Plating
Thermoplastic
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyphenylene Sulfide (PPS)
Applications
Audio
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes