
SL413FX | |
|---|---|
DigiKey Part Number | SL413FX-ND |
Manufacturer | |
Manufacturer Product Number | SL413FX |
Description | CONN RCPT FMALE 3P SOLDER EYELET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Eyelet(s) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | SL-3F | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Eyelet(s) | |
Fastening Type | Threaded | |
Orientation | B | |
Primary Material | Metal | |
Shell Material | Copper Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Cable Clamp, Strain Relief | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Cable Opening | 0.280" (7.10mm) | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic, Glass Filled | |
Applications | Audio, Industrial, Marine, Medical | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,39170 € | 1.039,17 € |
| Unit Price without VAT: | 10,39170 € |
|---|---|
| Unit Price with VAT: | 12,57396 € |


