EN3P16FRAPCBN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Switchcraft Inc.
In Stock: 2
Unit Price: 44,58000 €
Datasheet
16 Position Circular Connector Receptacle, Female Sockets Circuit Board, Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EN3P16FRAPCBN

DigiKey Part Number
SC1778-ND
Manufacturer
Manufacturer Product Number
EN3P16FRAPCBN
Description
CONN RCPT FMALE 16POS SOLDER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
16 Position Circular Connector Receptacle, Female Sockets Circuit Board, Solder
Datasheet
 Datasheet
EDA/CAD Models
EN3P16FRAPCBN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
16
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole, Right Angle
Mounting Feature
Bulkhead - Front Side Nut
Termination
Circuit Board, Solder
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Thermoplastic
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
2A
Voltage Rating
250VAC/DC
Cable Opening
-
Operating Temperature
-40°C ~ 65°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Elastomer
Applications
General Purpose, Instrumentation, Marine, Medical
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10038,27070 €3.827,07 €
Manufacturers Standard Package
Unit Price without VAT:38,27070 €
Unit Price with VAT:46,30755 €