3 Position Circular Connector Plug, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AAA3FBWWLP

DigiKey Part Number
SC3727-ND
Manufacturer
Manufacturer Product Number
AAA3FBWWLP
Description
CONN PLUG FMALE XLR 3POS SOLDER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
XLR
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Latch Lock
Orientation
Keyed
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Black Painted
Contact Finish - Mating
Silver
Color
Black, White
Ingress Protection
-
Material Flammability Rating
-
Features
Backshell, Ground, Strain Relief
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
0.145" ~ 0.205" (3.68mm ~ 5.21mm)
Operating Temperature
-
Backshell Material, Plating
Thermoplastic
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic
Applications
Audio, Instrumentation
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,19000 €7,19 €
106,10400 €61,04 €
255,72120 €143,03 €
505,44820 €272,41 €
1005,18810 €518,81 €
3004,80130 €1.440,39 €
5004,63144 €2.315,72 €
1.0004,41061 €4.410,61 €
Manufacturers Standard Package
Unit Price without VAT:7,19000 €
Unit Price with VAT:8,69990 €