
AAA3FBGGLP | |
|---|---|
DigiKey Part Number | SC3724-ND |
Manufacturer | |
Manufacturer Product Number | AAA3FBGGLP |
Description | CONN PLUG FMALE XLR 3POS SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | XLR | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Latch Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Black Painted | |
Contact Finish - Mating | Silver | |
Color | Black, Green | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Backshell, Ground, Strain Relief | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | 0.145" ~ 0.205" (3.68mm ~ 5.21mm) | |
Operating Temperature | - | |
Backshell Material, Plating | Thermoplastic | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | Audio, Instrumentation | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,19000 € | 7,19 € |
| 10 | 6,10400 € | 61,04 € |
| 25 | 5,72120 € | 143,03 € |
| 50 | 5,44820 € | 272,41 € |
| 100 | 5,18810 € | 518,81 € |
| 300 | 4,80130 € | 1.440,39 € |
| 500 | 4,63144 € | 2.315,72 € |
| 1.000 | 4,41061 € | 4.410,61 € |
| Unit Price without VAT: | 7,19000 € |
|---|---|
| Unit Price with VAT: | 8,69990 € |


