
35HDSN12 | |
|---|---|
DigiKey Part Number | SC3822-ND |
Manufacturer | |
Manufacturer Product Number | 35HDSN12 |
Description | 3.5MM SLD STEREO PLUG .12 TIN, R |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Plug | |
Gender | Male | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.140" (3.56mm) | |
Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | Sealed, Strain Relief | |
Insulation Color | - | |
Operating Temperature | -20°C ~ 85°C | |
Voltage - Rated | 250VAC, 140VDC | |
Current Rating (Amps) | 4 A | |
Mating Length/Depth | 0.560" (14.20mm) | |
Contact Material - Plating | Tin | |
Body Material | Copper Alloy | |
Body Color | Silver, Black | |
Includes | 4 pcs - 1 Connector, 1 Handle, 1 Insulator Tube, 1 O-Ring | |
Housing Material | Copper Alloy | |
Contact Material | Copper Alloy | |
Cable Opening | 0.125" ~ 0.150" (3.18mm ~ 3.81mm) | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,62000 € | 12,62 € |
| 10 | 10,72200 € | 107,22 € |
| 25 | 10,05040 € | 251,26 € |
| Unit Price without VAT: | 12,62000 € |
|---|---|
| Unit Price with VAT: | 15,27020 € |

