SFSD016GN3BM1TO-E-LF-2B1-STD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Swissbit
In Stock: 1
Unit Price: 27,09000 €
Datasheet
Memory Card microSDHC™ 16GB Class 10, UHS Class 1 MLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSD016GN3BM1TO-E-LF-2B1-STD

DigiKey Part Number
SFSD016GN3BM1TO-E-LF-2B1-STD-ND
Manufacturer
Manufacturer Product Number
SFSD016GN3BM1TO-E-LF-2B1-STD
Description
MEM CRD MICSDHC 16GB 10UHS 1 MLC
Customer Reference
Detailed Description
Memory Card microSDHC™ 16GB Class 10, UHS Class 1 MLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Bulk
Part Status
Obsolete
Memory Type
microSDHC™
Memory Size
16GB
Speed
Class 10, UHS Class 1
Technology
MLC
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes