Image for SFSA032GM2AK1TB-I-EB-11K-STD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSA032GM2AK1TB-I-EB-11K-STD

DigiKey Part Number
1052-SFSA032GM2AK1TB-I-EB-11K-STD-ND
Manufacturer
Manufacturer Product Number
SFSA032GM2AK1TB-I-EB-11K-STD
Description
SSD 32GB M.2 PSLC SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (pSLC) 32GB SATA III M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
M.2 Module
Manufacturer
Swissbit
Speed - Read
560MB/s
Series
Speed - Write
485MB/s
Packaging
Tray
Voltage - Supply
3.3V
Part Status
Active
Type
SATA III
Memory Size
32GB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (pSLC)
Size / Dimension
42.00mm x 22.00mm x 3.58mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1264,98000 €264,98 €
10243,79500 €2.437,95 €
25235,64720 €5.891,18 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:264,98000 €
Unit Price with VAT:320,62580 €