
SFEM080GB2ED1TB-A-VG-11P-STD | |
|---|---|
DigiKey Part Number | 1052-SFEM080GB2ED1TB-A-VG-11P-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFEM080GB2ED1TB-A-VG-11P-STD |
Description | IC FLASH 640GBIT EMMC 153BGA |
Customer Reference | |
Detailed Description | FLASH - NAND (TLC) Memory IC 640Gbit eMMC 200 MHz 153-BGA (11.5x13) |
Datasheet | Datasheet |
Category | Memory Organization 80G x 8 |
Mfr | Memory Interface eMMC |
Series | Clock Frequency 200 MHz |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NAND (TLC) | Supplier Device Package 153-BGA (11.5x13) |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,15000 € | 66,15 € |
| 10 | 59,55100 € | 595,51 € |
| 25 | 58,24640 € | 1.456,16 € |
| 40 | 57,01850 € | 2.280,74 € |
| 80 | 56,98575 € | 4.558,86 € |
| Unit Price without VAT: | 66,15000 € |
|---|---|
| Unit Price with VAT: | 80,04150 € |

