
SFEM040GB2ED1TB-I-EF-11P-STD | |
|---|---|
DigiKey Part Number | 1052-SFEM040GB2ED1TB-I-EF-11P-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFEM040GB2ED1TB-I-EF-11P-STD |
Description | IC FLASH 320GBIT EMMC 153BGA |
Customer Reference | |
Detailed Description | FLASH - NAND (TLC) Memory IC 320Gbit eMMC 200 MHz 153-BGA (11.5x13) |
Datasheet | Datasheet |
Category | Memory Organization 40G x 8 |
Mfr | Memory Interface eMMC |
Series | Clock Frequency 200 MHz |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NAND (TLC) | Supplier Device Package 153-BGA (11.5x13) |
Memory Size | Base Product Number |
| Tray: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,28000 € | 243,28 € |
| 10 | 223,86500 € | 2.238,65 € |
| 25 | 216,39120 € | 5.409,78 € |
| Unit Price without VAT: | 243,28000 € |
|---|---|
| Unit Price with VAT: | 294,36880 € |

