SFEM008GB2ED1TO-I-5E-111-STD is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Swissbit
In Stock: 2
Unit Price: 128,36000 €
Datasheet
FLASH - NAND (TLC) Memory IC 64Gbit eMMC 200 MHz 153-BGA (11.5x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFEM008GB2ED1TO-I-5E-111-STD

DigiKey Part Number
1052-SFEM008GB2ED1TO-I-5E-111-STD-ND
Manufacturer
Manufacturer Product Number
SFEM008GB2ED1TO-I-5E-111-STD
Description
IC FLASH 64GBIT EMMC 153BGA
Customer Reference
Detailed Description
FLASH - NAND (TLC) Memory IC 64Gbit eMMC 200 MHz 153-BGA (11.5x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Discontinued at DigiKey
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (TLC)
Memory Size
Memory Organization
8G x 8
Memory Interface
eMMC
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
153-BGA (11.5x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes