Memory Card CompactFlash® 128MB SLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFCF0128H1BK1WI-C-MS-513-STD

DigiKey Part Number
1052-SFCF0128H1BK1WI-C-MS-513-STD-ND
Manufacturer
Manufacturer Product Number
SFCF0128H1BK1WI-C-MS-513-STD
Description
MEM CARD COMPACTFLASH 128MB SLC
Customer Reference
Detailed Description
Memory Card CompactFlash® 128MB SLC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
CompactFlash®
Manufacturer
Swissbit
Memory Size
128MB
Series
Technology
SLC
Packaging
Tray
Operating Temperature
0°C ~ 70°C
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
132,85000 €32,85 €
1030,36400 €303,64 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:32,85000 €
Unit Price with VAT:39,74850 €