
XC32M4-12.000-F10NJDTK | |
|---|---|
DigiKey Part Number | 4309-XC32M4-12.000-F10NJDTK-ND 4309-XC32M4-12.000-F10NJDTKCS-ND |
Manufacturer | |
Manufacturer Product Number | XC32M4-12.000-F10NJDTK |
Description | CRYSTAL 12MHZ 10PF SMD |
Customer Reference | |
Detailed Description | 12 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Bulk: | 99999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06629 € | 198,87 € |
| 6.000 | 0,06119 € | 367,14 € |
| 9.000 | 0,05864 € | 527,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 100 | 0,09260 € | 9,26 € |
| 500 | 0,08924 € | 44,62 € |
| 1.000 | 0,07564 € | 75,64 € |
| 3.000 | 0,06629 € | 198,87 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14520 € |

