
CO75P6-156.250-33JDTSTK | |
|---|---|
DigiKey Part Number | 4309-CO75P6-156.250-33JDTSTKTR-ND - Tape & Reel (TR) 4309-CO75P6-156.250-33JDTSTKCS-ND |
Manufacturer | |
Manufacturer Product Number | CO75P6-156.250-33JDTSTK |
Description | XTAL OSC XO 156.2500MHZ LVPECL |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVPECL |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±20ppm |
Packaging Tape & Reel (TR) Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.063" (1.60mm) |
Function Enable/Disable |
| Tape & Reel (TR): | 99999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,93079 € | 3.930,79 € |
| 3.000 | 3,92569 € | 11.777,07 € |
| 6.000 | 3,91634 € | 23.498,04 € |
| 9.000 | 3,90614 € | 35.155,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 € | 3,99 € |
| 100 | 3,96560 € | 396,56 € |
| 500 | 3,94948 € | 1.974,74 € |
| 1.000 | 3,93079 € | 3.930,79 € |
| Unit Price without VAT: | 3,99000 € |
|---|---|
| Unit Price with VAT: | 4,82790 € |

