26 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
CO32H4-100.000-WPJDTSNK
CO32H4-100.000-WPJDTSNK

CO32H4-26.000-33GDTSNK

DigiKey Part Number
4309-CO32H4-26.000-33GDTSNKTR-ND - Tape & Reel (TR)
4309-CO32H4-26.000-33GDTSNKCS-ND
Manufacturer
Manufacturer Product Number
CO32H4-26.000-33GDTSNK
Description
XTAL OSC XO 26.0000MHZ CMOS SMD
Customer Reference
Detailed Description
26 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±30ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Strip
Current - Supply (Max)
10mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-VDFN (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.039" (1.00mm)
Output
HCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39.600
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 15 days from SUZHOU HANGJING ELEC&TECH CO.LTD
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tape & Reel (TR):99999
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,45470 €1.364,10 €
6.0000,44875 €2.692,50 €
9.0000,44025 €3.962,25 €
Strip
QuantityUnit PriceExt Price
10,65000 €0,65 €
1000,53120 €53,12 €
5000,50400 €252,00 €
1.0000,48954 €489,54 €
3.0000,45470 €1.364,10 €
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,78650 €