



CO32H4-100.000-WPJDTSNK | |
|---|---|
DigiKey Part Number | 4309-CO32H4-100.000-WPJDTSNKTR-ND - Tape & Reel (TR) 4309-CO32H4-100.000-WPJDTSNKCS-ND |
Manufacturer | |
Manufacturer Product Number | CO32H4-100.000-WPJDTSNK |
Description | XTAL OSC XO 100.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Strip | Current - Supply (Max) 20mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-VDFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output HCMOS |
| Tape & Reel (TR): | 99999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,65017 € | 1.950,51 € |
| 6.000 | 0,64338 € | 3.860,28 € |
| 9.000 | 0,63318 € | 5.698,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 100 | 0,78620 € | 78,62 € |
| 500 | 0,70202 € | 351,01 € |
| 1.000 | 0,67822 € | 678,22 € |
| 3.000 | 0,65017 € | 1.950,51 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,07690 € |

