8121S-32.000NN18DTKCS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8121S-32.000NN18DTK

DigiKey Part Number
4309-8121S-32.000NN18DTK-ND - Tape & Reel (TR)
4309-8121S-32.000NN18DTKCS-ND
Manufacturer
Manufacturer Product Number
8121S-32.000NN18DTK
Description
XTAL OSC TCXO 32MHz 1.8V SNWV SM
Customer Reference
Detailed Description
32 MHz TCXO Sine Wave Oscillator 1.8V 4-SMD, No Lead
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Strip
Part Status
Active
Base Resonator
Type
Frequency
32 MHz
Function
-
Output
Sine Wave
Voltage - Supply
1.8V
Frequency Stability
±10ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50.800
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 30 days from SUZHOU HANGJING ELEC&TECH CO.LTD
A separate shipping fee may apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,85523 €2.565,69 €
6.0000,83121 €4.987,26 €
9.0000,82091 €7.388,19 €
Strip
QuantityUnit PriceExt Price
11,23000 €1,23 €
1001,06200 €106,20 €
5000,95988 €479,94 €
1.0000,92214 €922,14 €
3.0000,85523 €2.565,69 €
Unit Price without VAT:1,23000 €
Unit Price with VAT:1,48830 €