
0111M424000F12DTNLK | |
|---|---|
DigiKey Part Number | 4309-0111M424000F12DTNLKTR-ND - Tape & Reel (TR) 4309-0111M424000F12DTNLKCS-ND |
Manufacturer | |
Manufacturer Product Number | 0111M424000F12DTNLK |
Description | CRYSTAL 24MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 12pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±20ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25327 € | 759,81 € |
| 6.000 | 0,24477 € | 1.468,62 € |
| 9.000 | 0,23542 € | 2.118,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 100 | 0,32810 € | 32,81 € |
| 500 | 0,27536 € | 137,68 € |
| 1.000 | 0,25922 € | 259,22 € |
| 3.000 | 0,25327 € | 759,81 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44770 € |

