Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RR0510R-19R6-D | |
|---|---|
DigiKey Part Number | RR0510R-19R6-D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RR0510R-19R6-D |
Description | RES SMD 19.6 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 19.6 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0510R-19R6-D Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG1005R-19R6-D-T10 | Susumu | 0 | RG1005R-19R6-D-T10-ND | 0,01293 € | Direct |
| CPF0402B19R6E1 | TE Connectivity Passive Product | 0 | A102669TR-ND | 0,13298 € | Upgrade |
| RT0402BRD0719R6L | YAGEO | 4.260 | 13-RT0402BRD0719R6LCT-ND | 0,08000 € | Upgrade |
| RT0402BRE0719R6L | YAGEO | 0 | RT0402BRE0719R6L-ND | 0,03971 € | Upgrade |
| RT0402CRD0719R6L | YAGEO | 0 | RT0402CRD0719R6L-ND | 0,03244 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01207 € | 120,70 € |
| Unit Price without VAT: | 0,01207 € |
|---|---|
| Unit Price with VAT: | 0,01460 € |




