
RL1632R-R062-F | |
|---|---|
DigiKey Part Number | RL16R.062FTR-ND - Tape & Reel (TR) RL16R.062FCT-ND - Cut Tape (CT) RL16R.062FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1632R-R062-F |
Description | RES 0.062 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 62 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1632R-R062-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | 0/ +100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,28700 € | 2,87 € |
| 25 | 0,24320 € | 6,08 € |
| 50 | 0,21620 € | 10,81 € |
| 100 | 0,19310 € | 19,31 € |
| 250 | 0,16776 € | 41,94 € |
| 500 | 0,15182 € | 75,91 € |
| 1.000 | 0,13832 € | 138,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11654 € | 582,70 € |
| 10.000 | 0,10851 € | 1.085,10 € |
| 15.000 | 0,10439 € | 1.565,85 € |
| 25.000 | 0,09973 € | 2.493,25 € |
| 35.000 | 0,09695 € | 3.393,25 € |
| 50.000 | 0,09424 € | 4.712,00 € |
| 60.000 | 0,09294 € | 5.576,40 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,54450 € |

