
RG3216P-4022-B-T5 | |
|---|---|
DigiKey Part Number | 408-RG3216P-4022-B-T5TR-ND - Tape & Reel (TR) 408-RG3216P-4022-B-T5CT-ND - Cut Tape (CT) 408-RG3216P-4022-B-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG3216P-4022-B-T5 |
Description | RES SMD 40.2K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 40.2 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG3216P-4022-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17900 € | 1,79 € |
| 25 | 0,16640 € | 4,16 € |
| 50 | 0,15720 € | 7,86 € |
| 100 | 0,14850 € | 14,85 € |
| 250 | 0,13804 € | 34,51 € |
| 500 | 0,13092 € | 65,46 € |
| 1.000 | 0,12445 € | 124,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12148 € | 607,40 € |
| 10.000 | 0,11668 € | 1.166,80 € |
| 15.000 | 0,11413 € | 1.711,95 € |
| 25.000 | 0,11119 € | 2.779,75 € |
| 35.000 | 0,10940 € | 3.829,00 € |
| 50.000 | 0,10763 € | 5.381,50 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25410 € |

