220 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG3216P-2200-B-T5

DigiKey Part Number
408-RG3216P-2200-B-T5TR-ND - Tape & Reel (TR)
408-RG3216P-2200-B-T5CT-ND - Cut Tape (CT)
408-RG3216P-2200-B-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG3216P-2200-B-T5
Description
RES SMD 220 OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
220 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG3216P-2200-B-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG3216P-2200-B-T1Susumu6.531RG32P220BCT-ND0,21000 €Parametric Equivalent
ERA-8AEB221VPanasonic Industry8.808P220BCCT-ND0,23000 €Direct
RT1206BRD07220RLYAGEO819YAG5046CT-ND0,18000 €Direct
TNPW1206220RBEEAVishay Dale8.462541-TNPW1206220RBEEACT-ND0,40000 €Direct
In-Stock: 4.838
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,17500 €1,75 €
250,16280 €4,07 €
500,15360 €7,68 €
1000,14520 €14,52 €
2500,13496 €33,74 €
5000,12798 €63,99 €
1.0000,12165 €121,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,11872 €593,60 €
10.0000,11401 €1.140,10 €
15.0000,11152 €1.672,80 €
25.0000,10864 €2.716,00 €
35.0000,10689 €3.741,15 €
50.0000,10516 €5.258,00 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,25410 €