RG3216N-88R7-B-T1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 0,27379 €
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 0,38166 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,46017 €
Datasheet
88.7 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG3216N-88R7-B-T1

DigiKey Part Number
RG3216N-88R7-B-T1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG3216N-88R7-B-T1
Description
RES SMD 88.7 OHM 0.1% 1/4W 1206
Customer Reference
Detailed Description
88.7 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG3216N-88R7-B-T1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG3216N-88R7-B-T5Susumu0RG3216N-88R7-B-T5-ND0,27379 €Parametric Equivalent
RG3216N-88R7-W-T1Susumu0RG3216N-88R7-W-T1-ND0,38166 €Parametric Equivalent
TNPW120688R7BYEAVishay Dale0TNPW120688R7BYEA-ND0,46017 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types