
RG1608V-102-B-T5 | |
|---|---|
DigiKey Part Number | 408-RG1608V-102-B-T5TR-ND - Tape & Reel (TR) 408-RG1608V-102-B-T5CT-ND - Cut Tape (CT) 408-RG1608V-102-B-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608V-102-B-T5 |
Description | RES SMD 1K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608V-102-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,18700 € | 11,87 € |
| 25 | 1,10160 € | 27,54 € |
| 50 | 1,04240 € | 52,12 € |
| 100 | 0,98830 € | 98,83 € |
| 250 | 0,92440 € | 231,10 € |
| 500 | 0,88170 € | 440,85 € |
| 1.000 | 0,84364 € | 843,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,83750 € | 4.187,50 € |
| 10.000 | 0,81038 € | 8.103,80 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,74240 € |

