
RG1608P-4322-B-T5 | |
|---|---|
DigiKey Part Number | RG16P43.2KBTR-ND - Tape & Reel (TR) RG16P43.2KBCT-ND - Cut Tape (CT) RG16P43.2KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608P-4322-B-T5 |
Description | RES SMD 43.2KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 43.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-4322-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,07200 € | 0,72 € |
| 25 | 0,06720 € | 1,68 € |
| 50 | 0,06360 € | 3,18 € |
| 100 | 0,06010 € | 6,01 € |
| 250 | 0,05572 € | 13,93 € |
| 500 | 0,05274 € | 26,37 € |
| 1.000 | 0,05001 € | 50,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04846 € | 242,30 € |
| 10.000 | 0,04638 € | 463,80 € |
| 15.000 | 0,04528 € | 679,20 € |
| 25.000 | 0,04399 € | 1.099,75 € |
| 35.000 | 0,04321 € | 1.512,35 € |
| 50.000 | 0,04243 € | 2.121,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

