
RG1608N-114-W-T1 | |
|---|---|
DigiKey Part Number | 408-RG1608N-114-W-T1TR-ND - Tape & Reel (TR) 408-RG1608N-114-W-T1CT-ND - Cut Tape (CT) 408-RG1608N-114-W-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608N-114-W-T1 |
Description | RES SMD 110KOHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 110 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608N-114-W-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,42400 € | 4,24 € |
| 25 | 0,39280 € | 9,82 € |
| 50 | 0,37120 € | 18,56 € |
| 100 | 0,35130 € | 35,13 € |
| 250 | 0,32732 € | 81,83 € |
| 500 | 0,31114 € | 155,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32202 € | 322,02 € |
| 2.000 | 0,30792 € | 615,84 € |
| 3.000 | 0,30041 € | 901,23 € |
| 5.000 | 0,29170 € | 1.458,50 € |
| 7.000 | 0,28639 € | 2.004,73 € |
| 10.000 | 0,28111 € | 2.811,10 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,61710 € |


