
RG1005P-3161-B-T5 | |
|---|---|
DigiKey Part Number | RG10P3.16KBTR-ND - Tape & Reel (TR) RG10P3.16KBCT-ND - Cut Tape (CT) RG10P3.16KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005P-3161-B-T5 |
Description | RES SMD 3.16KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.16 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005P-3161-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11600 € | 1,16 € |
| 25 | 0,10720 € | 2,68 € |
| 50 | 0,10120 € | 5,06 € |
| 100 | 0,09550 € | 9,55 € |
| 250 | 0,08872 € | 22,18 € |
| 500 | 0,08406 € | 42,03 € |
| 1.000 | 0,07981 € | 79,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07762 € | 388,10 € |
| 10.000 | 0,07442 € | 744,20 € |
| 15.000 | 0,07272 € | 1.090,80 € |
| 25.000 | 0,07075 € | 1.768,75 € |
| 35.000 | 0,06956 € | 2.434,60 € |
| 50.000 | 0,06837 € | 3.418,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |

