Similar
Similar

RI-02SMD-G2 | |
|---|---|
DigiKey Part Number | 306-1190-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RI-02SMD-G2 |
Description | SWITCH REED SPST-NO 500MA 140V |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 5 ~ 18AT Operate Range 10W 500mA (AC/DC) 140 V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 5 ~ 18AT | |
Release Range | 2 ~ 17AT | |
Current - Switching | 500mA (AC/DC) | |
Voltage - Switching AC | 140 V | |
Voltage - Switching DC | 200 V | |
Power - Rated | 10W | |
Operate Time | 0.3 ms | |
Release Time | 0.07 ms | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Length - Overall | 0.770" (19.56mm) | |
Size - Body | 0.071" Dia x 0.394" L (1.80mm x 10.00mm) | |
Height Above Board | 0.087" (2.20mm) | |
Operating Temperature | -55°C ~ 125°C | |
Capacitance | 0.3 pF | |
Current - Carry | 500mA (DC) |



