
PAT1220-C-4DB-T5 | |
|---|---|
DigiKey Part Number | PAT124TR-ND - Tape & Reel (TR) PAT124CT-ND - Cut Tape (CT) PAT124DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAT1220-C-4DB-T5 |
Description | RF ATTENUATOR 4DB 50OHM 0805 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 4dB 0 Hz ~ 10 GHz 50 Ohms 100mW 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PAT1220-C-4DB-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 4dB | |
Frequency Range | 0 Hz ~ 10 GHz | |
Power (Watts) | 100mW | |
Impedance | 50 Ohms | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,23100 € | 2,31 € |
| 25 | 0,21800 € | 5,45 € |
| 100 | 0,19900 € | 19,90 € |
| 250 | 0,18768 € | 46,92 € |
| 500 | 0,17968 € | 89,84 € |
| 1.000 | 0,17213 € | 172,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15617 € | 780,85 € |
| 10.000 | 0,14993 € | 1.499,30 € |
| 15.000 | 0,14645 € | 2.196,75 € |
| 25.000 | 0,14223 € | 3.555,75 € |
| 35.000 | 0,13955 € | 4.884,25 € |
| 50.000 | 0,13679 € | 6.839,50 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32670 € |








