RF Attenuators 10dB 0 Hz ~ 10 GHz 50 Ohms 100mW 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAT1220-C-10DB-T5

DigiKey Part Number
PAT1210TR-ND - Tape & Reel (TR)
PAT1210CT-ND - Cut Tape (CT)
PAT1210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PAT1220-C-10DB-T5
Description
RF ATTENUATOR 10DB 50OHM 0805
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
RF Attenuators 10dB 0 Hz ~ 10 GHz 50 Ohms 100mW 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PAT1220-C-10DB-T5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Susumu
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Attenuation Value
10dB
Frequency Range
0 Hz ~ 10 GHz
Power (Watts)
100mW
Impedance
50 Ohms
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26.253
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,22000 €2,20 €
250,20680 €5,17 €
1000,18900 €18,90 €
2500,17824 €44,56 €
5000,17064 €85,32 €
1.0000,16344 €163,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,14535 €726,75 €
10.0000,13954 €1.395,40 €
15.0000,13629 €2.044,35 €
25.0000,13235 €3.308,75 €
35.0000,12985 €4.544,75 €
50.0000,12728 €6.364,00 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,30250 €