
KRL2012E-C-R033-F-T5 | |
|---|---|
DigiKey Part Number | 408-KRL2012E-C-R033-F-T5TR-ND - Tape & Reel (TR) 408-KRL2012E-C-R033-F-T5CT-ND - Cut Tape (CT) 408-KRL2012E-C-R033-F-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL2012E-C-R033-F-T5 |
Description | CURRENT SENSE RESISTORS, 0508, 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,28000 € | 2,80 € |
| 25 | 0,23520 € | 5,88 € |
| 50 | 0,20920 € | 10,46 € |
| 100 | 0,18910 € | 18,91 € |
| 250 | 0,16848 € | 42,12 € |
| 500 | 0,15656 € | 78,28 € |
| 1.000 | 0,14711 € | 147,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13458 € | 672,90 € |
| 10.000 | 0,13007 € | 1.300,70 € |
| 15.000 | 0,12786 € | 1.917,90 € |
| 25.000 | 0,12548 € | 3.137,00 € |
| 35.000 | 0,12411 € | 4.343,85 € |
| 50.000 | 0,12281 € | 6.140,50 € |
| 60.000 | 0,12273 € | 7.363,80 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,58080 € |

