
CPA2512Q5R60FS-T10 | |
|---|---|
DigiKey Part Number | CPA25Q5.6TR-ND - Tape & Reel (TR) CPA25Q5.6CT-ND - Cut Tape (CT) CPA25Q5.6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPA2512Q5R60FS-T10 |
Description | RES SMD 5.6 OHM 1% 16W 2512 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±1% 16W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPA2512Q5R60FS-T10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,51800 € | 15,18 € |
| 25 | 1,40960 € | 35,24 € |
| 50 | 1,33440 € | 66,72 € |
| 100 | 1,26580 € | 126,58 € |
| 250 | 1,18520 € | 296,30 € |
| 500 | 1,13146 € | 565,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,17650 € | 1.176,50 € |
| 2.000 | 1,13055 € | 2.261,10 € |
| 3.000 | 1,10626 € | 3.318,78 € |
| 5.000 | 1,07817 € | 5.390,85 € |
| 7.000 | 1,06114 € | 7.427,98 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,22640 € |

