
RGV3216P-1503-B-T1 | |
|---|---|
DigiKey Part Number | 408-RGV3216P-1503-B-T1TR-ND - Tape & Reel (TR) 408-RGV3216P-1503-B-T1CT-ND - Cut Tape (CT) 408-RGV3216P-1503-B-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RGV3216P-1503-B-T1 |
Description | RES 150K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RGV3216P-1503-B-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,26900 € | 2,69 € |
| 25 | 0,25040 € | 6,26 € |
| 50 | 0,23640 € | 11,82 € |
| 100 | 0,22330 € | 22,33 € |
| 250 | 0,20780 € | 51,95 € |
| 500 | 0,19730 € | 98,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20388 € | 203,88 € |
| 2.000 | 0,19462 € | 389,24 € |
| 3.000 | 0,18968 € | 569,04 € |
| 5.000 | 0,18393 € | 919,65 € |
| 7.000 | 0,18042 € | 1.262,94 € |
| 10.000 | 0,17692 € | 1.769,20 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39930 € |

