2.7 Ohms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Current Sense Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL0816S-2R7-F

DigiKey Part Number
408-1433-2-ND - Tape & Reel (TR)
408-1433-1-ND - Cut Tape (CT)
408-1433-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL0816S-2R7-F
Description
RES SMD 2.7 OHM 1% 1/5W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2.7 Ohms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RL0816S-2R7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
0/ +200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.527
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,16200 €1,62 €
250,13680 €3,42 €
500,12080 €6,04 €
1000,10740 €10,74 €
2500,09260 €23,15 €
5000,08334 €41,67 €
1.0000,07547 €75,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,06268 €313,40 €
10.0000,05800 €580,00 €
15.0000,05560 €834,00 €
25.0000,05288 €1.322,00 €
35.0000,05126 €1.794,10 €
50.0000,04968 €2.484,00 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,31460 €