
VEJ471M1HTR-1316S | |
|---|---|
DigiKey Part Number | 4403-VEJ471M1HTR-1316STR-ND - Tape & Reel (TR) 4403-VEJ471M1HTR-1316SCT-ND - Cut Tape (CT) 4403-VEJ471M1HTR-1316SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VEJ471M1HTR-1316S |
Description | CAP ALUM 50V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 550 mA @ 120 Hz | |
Ripple Current @ High Frequency | 770 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,59400 € | 5,94 € |
| 50 | 0,45180 € | 22,59 € |
| 100 | 0,40680 € | 40,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,36930 € | 73,86 € |
| 400 | 0,33813 € | 135,25 € |
| 600 | 0,32238 € | 193,43 € |
| 1.000 | 0,30481 € | 304,81 € |
| 1.400 | 0,29448 € | 412,27 € |
| 2.000 | 0,28450 € | 569,00 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,12530 € |

