
BBAF-060G1125NDLI-B | |
|---|---|
DigiKey Part Number | 4324-BBAF-060G1125NDLI-BTR-ND - Tape & Reel (TR) 4324-BBAF-060G1125NDLI-BCT-ND - Cut Tape (CT) 4324-BBAF-060G1125NDLI-BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBAF-060G1125NDLI-B |
Description | PLUG BTB 0.5MM PITCH - 60 POS SM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SUPERIOR TECH | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 1.6mm | |
Height Above Board | 0.049" (1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,86300 € | 18,63 € |
| 25 | 1,74560 € | 43,64 € |
| 50 | 1,66220 € | 83,11 € |
| 100 | 1,58290 € | 158,29 € |
| 250 | 1,48372 € | 370,93 € |
| 500 | 1,41288 € | 706,44 € |
| 1.000 | 1,38536 € | 1.385,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,26129 € | 3.153,22 € |
| 5.000 | 1,20115 € | 6.005,75 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,64990 € |


