
SXT3248FB48-14.7456M | |
|---|---|
DigiKey Part Number | 2388-SXT3248FB48-14.7456M-ND |
Manufacturer | |
Manufacturer Product Number | SXT3248FB48-14.7456M |
Description | CRYSTAL 14.7456MHZ 8PF SMD |
Customer Reference | |
Detailed Description | 14.7456 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT3248FB48-14.7456M Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 14.7456 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,40500 € | 4,05 € |
| 50 | 0,36340 € | 18,17 € |
| 100 | 0,32330 € | 32,33 € |
| 500 | 0,30314 € | 151,57 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,58080 € |

