
SXT32422AA48-25.000M | |
|---|---|
DigiKey Part Number | 2388-SXT32422AA48-25.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32422AA48-25.000M |
Description | CRYSTAL 25.000MHZ 22 PF SMD |
Customer Reference | |
Detailed Description | 25 MHz ±50ppm Crystal 22pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT32422AA48-25.000M Models |
Category | Load Capacitance 22pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,42100 € | 4,21 € |
| 50 | 0,37880 € | 18,94 € |
| 100 | 0,33660 € | 33,66 € |
| 500 | 0,31974 € | 159,87 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,60500 € |

