
SXT22417CB38-30.000M | |
|---|---|
DigiKey Part Number | 2388-SXT22417CB38-30.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT22417CB38-30.000M |
Description | CRYSTAL 30.000MHZ 17 PF SMD |
Customer Reference | |
Detailed Description | 30 MHz ±25ppm Crystal 17pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT22417CB38-30.000M Models |
Category | Load Capacitance 17pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 30 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±30ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,98900 € | 9,89 € |
| 50 | 0,95840 € | 47,92 € |
| 100 | 0,84430 € | 84,43 € |
| 500 | 0,75300 € | 376,50 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,25840 € |

