Direct




SP101AT-1122HBT.GN | |
|---|---|
DigiKey Part Number | SP101AT-1122HBT.GN-ND |
Manufacturer | |
Manufacturer Product Number | SP101AT-1122HBT.GN |
Description | FAN AXIAL 119.5X25.5MM 115VAC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 119.5mm L x 119.5mm H Ball 80.0 CFM (2.24m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | SP101AT-1122HBT.GN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sunon Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 119.5mm L x 119.5mm H | |
Width | 25.50mm | |
Air Flow | 80.0 CFM (2.24m³/min) | |
Static Pressure | 0.170 in H2O (42.3 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 48.0dB(A) | |
Power (Watts) | 18.00W | |
RPM | 2500 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | 0.728 lb (330.22 g) | |
Current Rating (Amps) | 0.190A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | - | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 18,27875 € | 731,15 € |
| Unit Price without VAT: | 18,27875 € |
|---|---|
| Unit Price with VAT: | 22,11729 € |


