
PF60252V3-1000U-H99 | |
|---|---|
DigiKey Part Number | 259-PF60252V3-1000U-H99-ND |
Manufacturer | |
Manufacturer Product Number | PF60252V3-1000U-H99 |
Description | 24DC FAN 60X25MM PWM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Vapo-Bearing™ 29.0 CFM (0.812m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | PF60252V3-1000U-H99 Models |
Category | Features Auto Restart, PWM Control |
Mfr | Noise 37.5dB(A) |
Series | Power (Watts) 1.95 W |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 60mm L x 60mm H | Approval Agency CE, cURus, TUV, UKCA |
Width 25.00mm | Current Rating (Amps) 0.081A |
Air Flow 29.0 CFM (0.812m³/min) | Voltage Range 20.4 ~ 27.6VDC |
Static Pressure 0.410 in H2O (102.1 Pa) | Material - Frame Thermoplastic |
Bearing Type Vapo-Bearing™ | Material - Blade Thermoplastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,76000 € | 17,76 € |
| 10 | 14,31700 € | 143,17 € |
| 25 | 13,04200 € | 326,05 € |
| 50 | 12,13360 € | 606,68 € |
| 200 | 11,50170 € | 2.300,34 € |
| Unit Price without VAT: | 17,76000 € |
|---|---|
| Unit Price with VAT: | 21,48960 € |

