Fan Blower 12VDC Square/Rounded - 51.7mm L x 51.6mm H Vapo-Bearing™ 4.5 CFM (0.126m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Blower 12VDC Square/Rounded - 51.7mm L x 51.6mm H Vapo-Bearing™ 4.5 CFM (0.126m³/min) 2 Wire Leads
MF50151V1-B00U-A99
MF50151V1-B00U-A99
Sunon Demonstrates the Autorestart and Reverse Airflow Features

MF50151V1-B00U-A99

DigiKey Part Number
259-1987-ND
Manufacturer
Manufacturer Product Number
MF50151V1-B00U-A99
Description
FAN BLOWER 51.7X15MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Blower 12VDC Square/Rounded - 51.7mm L x 51.6mm H Vapo-Bearing™ 4.5 CFM (0.126m³/min) 2 Wire Leads
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
39.8dB(A)
Mfr
Power (Watts)
1.2 W
Series
RPM
Packaging
Bulk
Termination
2 Wire Leads
Part Status
Obsolete
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
cURus, TUV
Size / Dimension
Square/Rounded - 51.7mm L x 51.6mm H
Weight
0.067 lb (30.39 g)
Width
15.00mm
Current Rating (Amps)
0.100A
Air Flow
4.5 CFM (0.126m³/min)
Voltage Range
4.5 ~ 13.8VDC
Static Pressure
0.670 in H2O (166.9 Pa)
Material - Frame
Polybutylene Terephthalate (PBT)
Bearing Type
Vapo-Bearing™
Material - Blade
Polybutylene Terephthalate (PBT)
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Auto Restart
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MF50151V1-1B00U-A99Sunon Fans1.807259-MF50151V1-1B00U-A99-ND9,31000 €MFR Recommended
In-Stock: 2.166
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,50000 €11,50 €
109,30600 €93,06 €
258,48520 €212,13 €
507,89760 €394,88 €
1007,34390 €734,39 €
2507,27004 €1.817,51 €
Manufacturers Standard Package
Unit Price without VAT:11,50000 €
Unit Price with VAT:13,91500 €