ME45101V1-000U-A99 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sunon Fans
In Stock: 0
Unit Price: 3,76760 €
Datasheet
Fan Tubeaxial 12VDC Square - 45mm L x 45mm H Vapo-Bearing™ 11.8 CFM (0.330m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 45mm L x 45mm H Vapo-Bearing™ 11.8 CFM (0.330m³/min) 2 Wire Leads
ME45101V1-000U-A99
ME45101V1-000U-A99
Sunon DR Maglev

ME45101V1-000U-A99

DigiKey Part Number
259-1578-ND
Manufacturer
Manufacturer Product Number
ME45101V1-000U-A99
Description
FAN AXIAL 45X10MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 45mm L x 45mm H Vapo-Bearing™ 11.8 CFM (0.330m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Auto Restart
Mfr
Noise
32.5dB(A)
Series
Power (Watts)
1.32 W
Packaging
Tray
RPM
Part Status
Obsolete
Termination
2 Wire Leads
Voltage - Rated
Approval Agency
CE, CUR, TUV, UL
Size / Dimension
Square - 45mm L x 45mm H
Weight
0.035 lb (15.88 g)
Width
10.00mm
Current Rating (Amps)
0.110A
Air Flow
11.8 CFM (0.330m³/min)
Material - Frame
Polybutylene Terephthalate (PBT)
Static Pressure
0.180 in H2O (44.8 Pa)
Material - Blade
Polybutylene Terephthalate (PBT)
Bearing Type
Vapo-Bearing™
Base Product Number
Fan Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MF45101V1-1000U-A99Sunon Fans0259-MF45101V1-1000U-A99-ND3,76760 €Similar
Obsolete
This product is no longer manufactured. View Substitutes