SUNON Fan Temperature Overview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SUNON Fan Temperature Overview
SUNON Mounting and Bearing Considerations
SUNON IP Technology

GE92252B2-000U-AC9

DigiKey Part Number
GE92252B2-000U-AC9-ND
Manufacturer
Manufacturer Product Number
GE92252B2-000U-AC9
Description
FAN AXIAL 92X25MM 24VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 70.0 CFM (1.96m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
GE92252B2-000U-AC9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bearing Type
Ball
Mfr
Fan Type
Series
Noise
45.0dB(A)
Packaging
Bulk
Power (Watts)
4.32 W
Part Status
Active
RPM
Voltage - Rated
Termination
2 Wire Leads
Size / Dimension
Square - 92mm L x 92mm H
Ingress Protection
Width
25.00mm
Weight
0.253 lb (114.76 g)
Air Flow
70.0 CFM (1.96m³/min)
Current Rating (Amps)
0.180A
Static Pressure
0.300 in H2O (74.7 Pa)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5619,91179 €1.115,06 €
Manufacturers Standard Package
Unit Price without VAT:19,91179 €
Unit Price with VAT:24,09327 €