

3660HQ-HA50151V4-1Q01U-Q99 | |
---|---|
DigiKey Part Number | 259-1815-ND |
Manufacturer | |
Manufacturer Product Number | 3660HQ-HA50151V4-1Q01U-Q99 |
Description | FAN AXIAL 50X15MM VAPO 12VDC |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Vapo-Bearing™ 7.7 CFM (0.216m³/min) 5 Position Rectangular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 50mm L x 50mm H | |
Width | 15.00mm | |
Air Flow | 7.7 CFM (0.216m³/min) | |
Static Pressure | 0.070 in H2O (17.4 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Sensor, PWM Control | |
Noise | 15.4dB(A) | |
Power (Watts) | 240 mW | |
RPM | ||
Termination | 5 Position Rectangular Connector | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CUR, TUV, UL | |
Current Rating (Amps) | 0.020A | |
Voltage Range | 10.2 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 60000 Hrs @ 40°C | |
Base Product Number |