
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | LED Module | |
Color | Yellow | |
CCT (K) | - | |
Wavelength | 590nm | |
Configuration | Linear Light Strip | |
Luminous Flux @ Current/Temperature | 119.5lm (Typ) | |
Current - Test | 500mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 7V | |
Lumens/Watt @ Current - Test | 34 lm/W | |
Current - Max | 500mA | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 48.00mm L x 5.00mm W | |
Height | 1.60mm | |
Light Emitting Surface (LES) | 32.40mm L x 3.0mm W | |
Lens Type | Flat | |
Base Product Number |

