
XZM2CYK50W-2 | |
|---|---|
DigiKey Part Number | XZM2CYK50W-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XZM2CYK50W-2 |
Description | LED YELLOW CLEAR 2SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZM2CYK50W-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 10° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.80mm W | |
Height (Max) | 2.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18422 € | 368,44 € |
| 4.000 | 0,17379 € | 695,16 € |
| 6.000 | 0,16844 € | 1.010,64 € |
| 10.000 | 0,16239 € | 1.623,90 € |
| 14.000 | 0,15880 € | 2.223,20 € |
| 20.000 | 0,15529 € | 3.105,80 € |
| 50.000 | 0,14755 € | 7.377,50 € |
| Unit Price without VAT: | 0,18422 € |
|---|---|
| Unit Price with VAT: | 0,22291 € |

