
XZFVG07C | |
|---|---|
DigiKey Part Number | XZFVG07C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XZFVG07C |
Description | DISPLAY 7SEG 0.3" SGL GRN 10SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 2V 10mA 0.472" H x 0.287" W x 0.148" D (12.00mm x 7.30mm x 3.75mm) 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZFVG07C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.472" H x 0.287" W x 0.148" D (12.00mm x 7.30mm x 3.75mm) | |
Digit/Alpha Size | 0.30" (7.62mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Millicandela Rating | 3mcd | |
Wavelength - Peak | 574nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 1,32873 € | 730,80 € |
| 1.100 | 1,26827 € | 1.395,10 € |
| 1.650 | 1,23730 € | 2.041,55 € |
| 2.750 | 1,20236 € | 3.306,49 € |
| 3.850 | 1,18159 € | 4.549,12 € |
| 5.500 | 1,16135 € | 6.387,43 € |
| Unit Price without VAT: | 1,32873 € |
|---|---|
| Unit Price with VAT: | 1,60776 € |

