
XZFMDK20A-A | |
|---|---|
DigiKey Part Number | 1497-XZFMDK20A-ATR-ND - Tape & Reel (TR) 1497-XZFMDK20A-ACT-ND - Cut Tape (CT) 1497-XZFMDK20A-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZFMDK20A-A |
Description | DISPLAY 7-SEG 0.8" SGL RED 10SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.85V 10mA 0.945" H x 0.661" W x 0.148" D (24.00mm x 16.80mm x 3.75mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.945" H x 0.661" W x 0.148" D (24.00mm x 16.80mm x 3.75mm) | |
Digit/Alpha Size | 0.80" (20.32mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.85V | |
Current - Test | 10mA | |
Millicandela Rating | 12mcd | |
Wavelength - Peak | 645nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,72000 € | 4,72 € |
| 10 | 3,52200 € | 35,22 € |
| 100 | 2,81940 € | 281,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,67270 € | 534,54 € |
| 400 | 2,54843 € | 1.019,37 € |
| 600 | 2,48475 € | 1.490,85 € |
| 1.000 | 2,41290 € | 2.412,90 € |
| 1.400 | 2,37019 € | 3.318,27 € |
| 2.000 | 2,32856 € | 4.657,12 € |
| Unit Price without VAT: | 4,72000 € |
|---|---|
| Unit Price with VAT: | 5,71120 € |

