
XZCWD55F-2 | |
|---|---|
DigiKey Part Number | XZCWD55F-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XZCWD55F-2 |
Description | LED WHITE 2SMD BOTTOM ENT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.3V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Lens Color | Yellow | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.05mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14147 € | 282,94 € |
| 4.000 | 0,13300 € | 532,00 € |
| 6.000 | 0,12865 € | 771,90 € |
| 10.000 | 0,12374 € | 1.237,40 € |
| 14.000 | 0,12082 € | 1.691,48 € |
| 20.000 | 0,11797 € | 2.359,40 € |
| 50.000 | 0,11167 € | 5.583,50 € |
| Unit Price without VAT: | 0,14147 € |
|---|---|
| Unit Price with VAT: | 0,17118 € |

